
746X101331JP | |
|---|---|
DigiKey Part Number | 60-746X101331JPTR-ND - Tape & Reel (TR) 60-746X101331JPCT-ND - Cut Tape (CT) 60-746X101331JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 746X101331JP |
Description | RES ARRAY 8 RES 330 OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 Ohm ±5% 63mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 63mW |
Manufacturer CTS Resistor Products | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications DDR SDRAM, DRAM, MDDR |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Bussed | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 330 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 8 | Base Product Number |
Number of Pins 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 zł | 0,61 zł |
| 10 | 0,39500 zł | 3,95 zł |
| 25 | 0,33040 zł | 8,26 zł |
| 50 | 0,29160 zł | 14,58 zł |
| 100 | 0,25780 zł | 25,78 zł |
| 250 | 0,22104 zł | 55,26 zł |
| 500 | 0,19800 zł | 99,00 zł |
| 1 000 | 0,17828 zł | 178,28 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,12699 zł | 634,95 zł |
| 10 000 | 0,11669 zł | 1 166,90 zł |
| 15 000 | 0,11139 zł | 1 670,85 zł |
| 25 000 | 0,10540 zł | 2 635,00 zł |
| 35 000 | 0,10183 zł | 3 564,05 zł |
| 50 000 | 0,09834 zł | 4 917,00 zł |
| Unit Price without VAT: | 0,61000 zł |
|---|---|
| Unit Price with VAT: | 0,75030 zł |

