
BAF1-2RQ9-LH | |
|---|---|
DigiKey Part Number | 480-3713-ND |
Manufacturer | |
Manufacturer Product Number | BAF1-2RQ9-LH |
Description | SWITCH SNAP ACTION SPDT 20A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 20A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Roller Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | 1134gf | |
Release Force | 340gf | |
Operating Position | 2.547" (64.7mm) | |
Pretravel | 0.094" (2.4mm) | |
Differential Travel | 0.010" (0.25mm) | |
Overtravel | 0.156" (3.96mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -32°C ~ 71°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 303,10100 zł | 13 031,01 zł |
| Unit Price without VAT: | 1 303,10100 zł |
|---|---|
| Unit Price with VAT: | 1 602,81423 zł |


