Similar

741X163221JP | |
|---|---|
DigiKey Part Number | 741X163221JP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 741X163221JP |
Description | RES ARRAY 8 RES 220 OHM 1506 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 Ohm ±5% 63mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 220 | Package / Case 1506, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.156" L x 0.063" W (3.95mm x 1.60mm) |
Number of Resistors 8 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 16 | Base Product Number |
Power Per Element 63mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-2HV221JV | Panasonic Industry | 34 164 | Y1221CT-ND | 0,72000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,29417 zł | 1 470,85 zł |
| Unit Price without VAT: | 0,29417 zł |
|---|---|
| Unit Price with VAT: | 0,36183 zł |


