Direct

741X043270JP | |
|---|---|
DigiKey Part Number | 741X043270JP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 741X043270JP |
Description | RES ARRAY 2 RES 27 OHM 0404 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 Ohm ±5% 63mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 27 | Package / Case 0404 (1010 Metric), Convex |
Tolerance ±5% | Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm) |
Number of Resistors 2 | Height - Seated (Max) 0.018" (0.45mm) |
Number of Pins 4 | Base Product Number |
Power Per Element 63mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YC122-JR-0727RL | YAGEO | 0 | YC122J-27TR-ND | 0,02357 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,05533 zł | 1 106,60 zł |
| Unit Price without VAT: | 0,05533 zł |
|---|---|
| Unit Price with VAT: | 0,06806 zł |


