
MXO45HST-2C-4M608000 | |
|---|---|
DigiKey Part Number | 110-MXO45HST-2C-4M608000-ND |
Manufacturer | |
Manufacturer Product Number | MXO45HST-2C-4M608000 |
Description | XTAL OSC XO 4.6080MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.608 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 8-DIP, 4 Leads (Half Size, Metal Can) |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tray | Current - Supply (Max) 26mA |
Part Status Active | Mounting Type Through Hole |
Base Resonator | Package / Case 8-DIP, 4 Leads (Half Size, Metal Can) |
Type | Size / Dimension 0.520" L x 0.520" W (13.20mm x 13.20mm) |
Frequency | Height - Seated (Max) 0.240" (6.10mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,12070 zł | 9 120,70 zł |
| Unit Price without VAT: | 9,12070 zł |
|---|---|
| Unit Price with VAT: | 11,21846 zł |

