ATS061BSM-1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 1,58787 zł
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,83940 zł
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 1,06809 zł
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 1,06809 zł
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 1,03243 zł
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,83940 zł
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 1,03243 zł
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 1,03243 zł
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 0,92000 zł
Datasheet
6.144 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS061BSM-1

DigiKey Part Number
CTX883TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATS061BSM-1
Description
CRYSTAL 6.1440MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.144 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
6.144 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US-SM
Size / Dimension
0.437" L x 0.190" W (11.10mm x 4.83mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,83940 zł839,40 zł
Manufacturers Standard Package
Unit Price without VAT:0,83940 zł
Unit Price with VAT:1,03246 zł