
405C11A11M05920 | |
|---|---|
DigiKey Part Number | 110-405C11A11M05920TR-ND - Tape & Reel (TR) 110-405C11A11M05920CT-ND - Cut Tape (CT) 110-405C11A11M05920DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 405C11A11M05920 |
Description | CRYSTAL 11.0592MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 11.0592 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 zł | 3,26 zł |
| 10 | 2,83600 zł | 28,36 zł |
| 25 | 2,68240 zł | 67,06 zł |
| 50 | 2,57160 zł | 128,58 zł |
| 100 | 2,46550 zł | 246,55 zł |
| 250 | 2,33148 zł | 582,87 zł |
| 500 | 2,23500 zł | 1 117,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,02118 zł | 2 021,18 zł |
| 2 000 | 1,93761 zł | 3 875,22 zł |
| 3 000 | 1,89036 zł | 5 671,08 zł |
| 5 000 | 1,83251 zł | 9 162,55 zł |
| 7 000 | 1,79538 zł | 12 567,66 zł |
| 10 000 | 1,75686 zł | 17 568,60 zł |
| Unit Price without VAT: | 3,26000 zł |
|---|---|
| Unit Price with VAT: | 4,00980 zł |

