MCR50JZHF2741 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,22553 zł
Datasheet

Upgrade


YAGEO
In Stock: 3 998
Unit Price: 0,92000 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 4 416
Unit Price: 0,88000 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,36713 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 1,54000 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,54338 zł
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 7 450
Unit Price: 0,81000 zł
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,81000 zł
Datasheet
2.74 kOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR50JZHF2741

DigiKey Part Number
RHM2.74KBFTR-ND - Tape & Reel (TR)
RHM2.74KBFCT-ND - Cut Tape (CT)
RHM2.74KBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR50JZHF2741
Description
RES SMD 2.74K OHM 1% 1/2W 2010
Customer Reference
Detailed Description
2.74 kOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR50JZHF2741 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes