CE3292-8.000 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Crystek Corporation
In Stock: 0
Unit Price: 5,09025 zł

Similar


Crystek Corporation
In Stock: 0
Unit Price: 4,02780 zł

Similar


Crystek Corporation
In Stock: 0
Unit Price: 5,42229 zł

Similar


Crystek Corporation
In Stock: 0
Unit Price: 5,65788 zł

Similar


Crystek Corporation
In Stock: 0
Unit Price: 5,09025 zł

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 3,63802 zł
Datasheet
8 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CE3292-8.000

DigiKey Part Number
CE3292-8.000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CE3292-8.000
Description
XTAL OSC XO 8.0000MHZ HCMOS TTL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCMOS, TTL
Mfr
Voltage - Supply
5V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
60mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.283" L x 0.205" W (7.20mm x 5.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CE3291-8.000Crystek Corporation0CE3291-8.000-ND5,09025 złUpgrade
C3290-8.000Crystek Corporation0C3290-8.000-ND4,02780 złSimilar
C3291-8.000Crystek Corporation0C3291-8.000-ND5,42229 złSimilar
C3292-8.000Crystek Corporation0C3292-8.000-ND5,65788 złSimilar
CE3290-8.000Crystek Corporation0CE3290-8.000-ND5,09025 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,18540 zł5 185,40 zł
Manufacturers Standard Package
Unit Price without VAT:5,18540 zł
Unit Price with VAT:6,37804 zł