Similar

CCPD-034-400.000 | |
|---|---|
DigiKey Part Number | CCPD-034-400.000-ND |
Manufacturer | |
Manufacturer Product Number | CCPD-034-400.000 |
Description | XTAL OSC XO 400.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 400 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±100ppm |
Packaging Strip | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Current - Supply (Max) 88mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG7050EAN 400.000000M-KEGA3 | EPSON | 0 | SG7050EAN400.000000M-KEGA3-ND | 15,43528 zł | Similar |


