Brushed DC Motor Standard 3100 RPM 24W Incremental 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89800908

DigiKey Part Number
2266-89800908-ND
Manufacturer
Manufacturer Product Number
89800908
Description
STANDARD MOTOR 3100 RPM 24V
Customer Reference
Detailed Description
Brushed DC Motor Standard 3100 RPM 24W Incremental 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Tray
Part Status
Active
Type
DC Motor
Function
Standard
Motor Type
Brushed
Voltage - Rated
24VDC
RPM
3100 RPM
Torque - Rated (oz-in / mNm)
10.62 / 75
Power - Rated
24W
Encoder Type
Incremental
Size / Dimension
Round - 1.654" Dia (42.00mm)
Diameter - Shaft
0.236" (6.00mm)
Length - Shaft and Bearing
0.984" (25.00mm)
Mounting Hole Spacing
-
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-30°C ~ 70°C
Approval Agency
CE, UL
Weight
0.992 lb (449.96 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 179,54 zł flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.