Similar

XTEHVW-Q2-0000-00000H7E8 | |
|---|---|
DigiKey Part Number | XTEHVW-Q2-0000-00000H7E8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XTEHVW-Q2-0000-00000H7E8 |
Description | LED XLAMP WARM WHITE 2700K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XT-E HVW White, Warm 2700K 48V 22mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 67 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 66mA |
Packaging Tape & Reel (TR) | Viewing Angle 115° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 2700K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 71lm (67lm ~ 74lm) | Height - Seated (Max) 0.098" (2.49mm) |
Current - Test 22mA | Thermal Resistance of Package 6.5°C/W |
Voltage - Forward (Vf) (Typ) 48V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L130-27800CHV00001 | Lumileds | 20 443 | 1416-1986-1-ND | 1,87000 zł | Similar |







