Parametric Equivalent
Similar
Similar
Similar

XTEAWT-00-0000-00000UBF4 | |
|---|---|
DigiKey Part Number | XTEAWT-00-0000-00000UBF4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XTEAWT-00-0000-00000UBF4 |
Description | LED XLAMP NEUTRAL WHT 4750K 2SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XT-E White, Neutral 4750K 2.85V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 97 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 1.5A |
Packaging Tape & Reel (TR) | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 4750K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 97lm (94lm ~ 100lm) | Height - Seated (Max) 0.100" (2.54mm) |
Current - Test 350mA | Thermal Resistance of Package 5°C/W |
Voltage - Forward (Vf) (Typ) 2.85V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XTEAWT-E0-0000-00000UBF4 | Cree LED | 0 | XTEAWT-E0-0000-00000UBF4-ND | 2,54372 zł | Parametric Equivalent |
| MXC7-PW40-0000 | Lumileds | 14 243 | 1416-1450-1-ND | 2,15000 zł | Similar |
| MXC7-PW50-0000 | Lumileds | 0 | 1416-1451-2-ND | 0,61436 zł | Similar |
| MXC7-PW57-0000 | Lumileds | 4 349 | 1416-1452-1-ND | 2,15000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,10134 zł | 2 101,34 zł |
| Unit Price without VAT: | 2,10134 zł |
|---|---|
| Unit Price with VAT: | 2,58465 zł |
















