XTEAWT-00-0000-00000U9F8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 2,69310 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 3,44184 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 3,44717 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 4,38564 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 2,04604 zł
Datasheet

Similar


Lumileds
In Stock: 29 871
Unit Price: 2,05000 zł
Datasheet
LED Lighting XLamp® XT-E White, Warm 2850K 2.85V 350mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTEAWT-00-0000-00000U9F8

DigiKey Part Number
XTEAWT-00-0000-00000U9F8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XTEAWT-00-0000-00000U9F8
Description
LED XLAMP WARM WHITE 2850K 2SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XT-E White, Warm 2850K 2.85V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
84 lm/W
Mfr
CRI (Color Rendering Index)
90
Series
Current - Max
1.5A
Packaging
Tape & Reel (TR)
Viewing Angle
115°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
2850K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
84lm (81lm ~ 87lm)
Height - Seated (Max)
0.100" (2.54mm)
Current - Test
350mA
Thermal Resistance of Package
5°C/W
Voltage - Forward (Vf) (Typ)
2.85V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPEBWT-U1-0000-009F8Cree LED0XPEBWT-U1-0000-009F8-ND2,69310 złParametric Equivalent
XPEBWT-U1-R250-009F8Cree LED0XPEBWT-U1-R250-009F8-ND3,44184 złParametric Equivalent
XPGBWT-U1-0000-009F8Cree LED0XPGBWT-U1-0000-009F8-ND3,44717 złParametric Equivalent
XPGBWT-U1-R250-009F8Cree LED0XPGBWT-U1-R250-009F8-ND4,38564 złParametric Equivalent
XTEAWT-E0-0000-00000U9F8Cree LED0XTEAWT-E0-0000-00000U9F8-ND2,04604 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,32253 zł2 322,53 zł
Manufacturers Standard Package
Unit Price without VAT:2,32253 zł
Unit Price with VAT:2,85671 zł