
XQEACY-H2-0000-000000701 | |
|---|---|
DigiKey Part Number | 90-XQEACY-H2-0000-000000701TR-ND - Tape & Reel (TR) 90-XQEACY-H2-0000-000000701CT-ND - Cut Tape (CT) 90-XQEACY-H2-0000-000000701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQEACY-H2-0000-000000701 |
Description | XLAMP XQ-E HI CYAN LIGHT EMITTIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Cyan 500nm (490nm ~ 510nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1.5A |
Mfr | Luminous Flux @ Current/Temperature 71lm (67lm ~ 74lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 0606 (1616 Metric) |
Wavelength 500nm (490nm ~ 510nm) | Supplier Device Package 0606 |
Current - Test 350mA | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Voltage - Forward (Vf) (Typ) 2.65V | Height - Seated (Max) 0.041" (1.05mm) |
Lumens/Watt @ Current - Test 77 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XQEACY-H0-0000-000000701 | Cree LED | 1 581 | 90-XQEACY-H0-0000-000000701CT-ND | 4,74000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,38564 zł | 1 096,41 zł |
| 500 | 4,36856 zł | 2 184,28 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 zł | 5,67 zł |
| 10 | 5,39000 zł | 53,90 zł |
| 50 | 5,23680 zł | 261,84 zł |
| 100 | 4,82240 zł | 482,24 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 zł | 5,67 zł |
| Unit Price without VAT: | 5,67000 zł |
|---|---|
| Unit Price with VAT: | 6,97410 zł |

