XPLBWT-00-0000-000HV30E6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 11,11496 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 12,11034 zł
Datasheet
LED Lighting XLamp® XP-L2 White, Warm 3500K 2.82V 1.05A 125° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPLBWT-00-0000-000HV30E6

DigiKey Part Number
XPLBWT-00-0000-000HV30E6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPLBWT-00-0000-000HV30E6
Description
LED XLAMP WARM WHT 3500K 2SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-L2 White, Warm 3500K 2.82V 1.05A 125° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
3A
Series
Viewing Angle
125°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
2-SMD
CCT (K)
3500K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
430lm (420lm ~ 440lm)
Height - Seated (Max)
0.111" (2.81mm)
Current - Test
1.05A
Thermal Resistance of Package
2.2°C/W
Voltage - Forward (Vf) (Typ)
2.82V
Base Product Number
Lumens/Watt @ Current - Test
145 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPLAWT-00-0000-000HV30E6Cree LED0XPLAWT-00-0000-000HV30E6-ND11,11496 złParametric Equivalent
XPLAWT-00-0000-000HV30Z6Cree LED090-XPLAWT-00-0000-000HV30Z6-ND12,11034 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
50010,60694 zł5 303,47 zł
1 0009,76701 zł9 767,01 zł
Manufacturers Standard Package
Unit Price without VAT:10,60694 zł
Unit Price with VAT:13,04654 zł