Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPLBWT-00-0000-0000V60E1 | |
|---|---|
DigiKey Part Number | 90-XPLBWT-00-0000-0000V60E1TR-ND - Tape & Reel (TR) 90-XPLBWT-00-0000-0000V60E1CT-ND - Cut Tape (CT) 90-XPLBWT-00-0000-0000V60E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPLBWT-00-0000-0000V60E1 |
Description | LED XLAMP WHITE 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-L2 White 2.82V 1.05A 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Viewing Angle 125° |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1414 (3535 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 2-SMD |
Part Status Active | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Color | Height - Seated (Max) 0.111" (2.81mm) |
Current - Test 1.05A | Thermal Resistance of Package 2.2°C/W |
Voltage - Forward (Vf) (Typ) 2.82V | Base Product Number |
Current - Max 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPGDWT-01-0000-00EBE | Cree LED | 310 | 90-XPGDWT-01-0000-00EBECT-ND | 5,75000 zł | Parametric Equivalent |
| XPGDWT-01-0000-00FBE | Cree LED | 158 | 90-XPGDWT-01-0000-00FBECT-ND | 6,03000 zł | Parametric Equivalent |
| XPGDWT-N1-0000-00VPP | Cree LED | 1 955 | 90-XPGDWT-N1-0000-00VPPCT-ND | 6,25000 zł | Parametric Equivalent |
| XPGDWT-N1-0000-00XPP | Cree LED | 1 867 | 90-XPGDWT-N1-0000-00XPPCT-ND | 6,61000 zł | Parametric Equivalent |
| XPGDWT-NS-0000-00VPP | Cree LED | 0 | 90-XPGDWT-NS-0000-00VPP-ND | 4,41668 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,50000 zł | 13,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,39608 zł | 5 198,04 zł |
| Unit Price without VAT: | 13,50000 zł |
|---|---|
| Unit Price with VAT: | 16,60500 zł |











