XPGWHT-01-0000-00GC3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 5,63756 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 205
Unit Price: 9,48000 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 7,21680 zł
Datasheet
LED Lighting XLamp® XP-G White, Neutral 4300K 2.9V 350mA 125° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting XLamp® XP-G White, Neutral 4300K 2.9V 350mA 125° 1414 (3535 Metric)
XPG Series

XPGWHT-01-0000-00GC3

DigiKey Part Number
90-XPGWHT-01-0000-00GC3TR-ND - Tape & Reel (TR)
90-XPGWHT-01-0000-00GC3CT-ND - Cut Tape (CT)
90-XPGWHT-01-0000-00GC3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPGWHT-01-0000-00GC3
Description
LED XLAMP NEUTRAL WHT 4300K 2SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-G White, Neutral 4300K 2.9V 350mA 125° 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XPGWHT-01-0000-00GC3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
133 lm/W
Mfr
CRI (Color Rendering Index)
70 (Typ)
Series
Current - Max
1.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
125°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
4300K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 25°C, Current - Test
135lm (130lm ~ 139lm)
Height - Seated (Max)
0.084" (2.13mm)
Current - Test
350mA
Thermal Resistance of Package
4°C/W
Voltage - Forward (Vf) (Typ)
2.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPGWHT-01-0000-00GD3Cree LED0XPGWHT-01-0000-00GD3-ND5,63756 złParametric Equivalent
XPGWHT-01-R250-00GC3Cree LED205XPGWHT-01-R250-00GC3CT-ND9,48000 złParametric Equivalent
XPGWHT-01-R250-00GD3Cree LED0XPGWHT-01-R250-00GD3-ND7,21680 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,62000 zł8,62 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,74532 zł5 745,32 zł
Manufacturers Standard Package
Unit Price without VAT:8,62000 zł
Unit Price with VAT:10,60260 zł