XPGWHT-01-0000-00FD4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 3,59080 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 4,02173 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 6,32856 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 5,10728 zł
Datasheet
LED Lighting XLamp® XP-G White, Neutral 4000K 2.9V 350mA 125° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGWHT-01-0000-00FD4

DigiKey Part Number
XPGWHT-01-0000-00FD4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPGWHT-01-0000-00FD4
Description
LED XLAMP NEUTRAL WHT 4000K 2SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-G White, Neutral 4000K 2.9V 350mA 125° 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XPGWHT-01-0000-00FD4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
124 lm/W
Mfr
CRI (Color Rendering Index)
70 (Typ)
Series
Current - Max
1.5A
Packaging
Tape & Reel (TR)
Viewing Angle
125°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
4000K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 25°C, Current - Test
126lm (122lm ~ 130lm)
Height - Seated (Max)
0.084" (2.13mm)
Current - Test
350mA
Thermal Resistance of Package
4°C/W
Voltage - Forward (Vf) (Typ)
2.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPCWHT-L1-0000-00FE5Cree LED090-XPCWHT-L1-0000-00FE5TR-ND3,59080 złParametric Equivalent
XPGWHT-01-0000-00FE5Cree LED0XPGWHT-01-0000-00FE5-ND4,02173 złParametric Equivalent
XPGWHT-01-R250-00FD4Cree LED0XPGWHT-01-R250-00FD4-ND6,32856 złParametric Equivalent
XPGWHT-01-R250-00FE5Cree LED0XPGWHT-01-R250-00FE5-ND5,10728 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,91940 zł4 919,40 zł
Manufacturers Standard Package
Unit Price without VAT:4,91940 zł
Unit Price with VAT:6,05086 zł