XPGBWT-L1-0000-00L51 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 3,77034 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 4,09208 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 4,09208 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 14 216
Unit Price: 5,03000 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 4,49656 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 295
Unit Price: 5,60000 zł
Datasheet
LED Lighting XLamp® XP-G2 White, Cool 6200K 2.72V 350mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGBWT-L1-0000-00L51

DigiKey Part Number
XPGBWT-L1-0000-00L51TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPGBWT-L1-0000-00L51
Description
LED XLAMP COOL WHITE 6200K SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-G2 White, Cool 6200K 2.72V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
152 lm/W
Mfr
CRI (Color Rendering Index)
70 (Typ)
Series
Current - Max
1.5A
Packaging
Tape & Reel (TR)
Viewing Angle
115°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
6200K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
144lm (139lm ~ 148lm)
Height - Seated (Max)
0.094" (2.39mm)
Current - Test
350mA
Thermal Resistance of Package
4°C/W
Voltage - Forward (Vf) (Typ)
2.72V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPEBWT-L1-0000-00H50Cree LED090-XPEBWT-L1-0000-00H50TR-ND3,77034 złParametric Equivalent
XPEBWT-L1-0000-00H51Cree LED090-XPEBWT-L1-0000-00H51TR-ND4,09208 złParametric Equivalent
XPGBWT-L1-0000-00H50Cree LED0XPGBWT-L1-0000-00H50TR-ND4,09208 złParametric Equivalent
XPGBWT-L1-0000-00H51Cree LED14 216XPGBWT-L1-0000-00H51CT-ND5,03000 złParametric Equivalent
XPGBWT-L1-R250-00H50Cree LED0XPGBWT-L1-R250-00H50-ND4,49656 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,64043 zł5 640,43 zł
Manufacturers Standard Package
Unit Price without VAT:5,64043 zł
Unit Price with VAT:6,93773 zł