XPGBWT-L1-0000-00CZ8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 3,15990 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 3,99700 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 4,82976 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,71425 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 2,78288 zł
Datasheet
LED Lighting XLamp® XP-G2 White, Warm 2700K 2.72V 350mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGBWT-L1-0000-00CZ8

DigiKey Part Number
90-XPGBWT-L1-0000-00CZ8TR-ND - Tape & Reel (TR)
90-XPGBWT-L1-0000-00CZ8CT-ND - Cut Tape (CT)
90-XPGBWT-L1-0000-00CZ8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPGBWT-L1-0000-00CZ8
Description
LED XLAMP WARM WHITE 2700K 2SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-G2 White, Warm 2700K 2.72V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XPGBWT-L1-0000-00CZ8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
109 lm/W
Mfr
CRI (Color Rendering Index)
80 (Typ)
Series
Current - Max
1.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
115°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
2700K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
104lm (100lm ~ 107lm)
Height - Seated (Max)
0.094" (2.39mm)
Current - Test
350mA
Thermal Resistance of Package
4°C/W
Voltage - Forward (Vf) (Typ)
2.72V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPGBWT-L1-0000-00CE8Cree LED0XPGBWT-L1-0000-00CE8-ND3,15990 złParametric Equivalent
XPGBWT-L1-R250-00CE8Cree LED0XPGBWT-L1-R250-00CE8-ND3,99700 złParametric Equivalent
XPGBWT-L1-R250-00CZ8Cree LED0XPGBWT-L1-R250-00CZ8-ND4,82976 złParametric Equivalent
XTEAWT-00-0000-00000LCE8Cree LED0XTEAWT-00-0000-00000LCE8-ND1,71425 złParametric Equivalent
XTEAWT-02-0000-00000LCE8Cree LED0XTEAWT-02-0000-00000LCE8-ND2,78288 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,60000 zł5,60 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,31327 zł4 313,27 zł
Manufacturers Standard Package
Unit Price without VAT:5,60000 zł
Unit Price with VAT:6,88800 zł