Parametric Equivalent

XPEWHT-L1-0000-00DE5 | |
|---|---|
DigiKey Part Number | 90-XPEWHT-L1-0000-00DE5TR-ND - Tape & Reel (TR) 90-XPEWHT-L1-0000-00DE5CT-ND - Cut Tape (CT) 90-XPEWHT-L1-0000-00DE5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEWHT-L1-0000-00DE5 |
Description | LED XLAMP NEUTRAL WHT 4000K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E White, Neutral 4000K 3.05V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPEWHT-L1-0000-00DE5 Models |
Category | Lumens/Watt @ Current - Test 104 lm/W |
Mfr | CRI (Color Rendering Index) 70 (Typ) |
Series | Current - Max 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 4000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 25°C, Current - Test 111lm (107lm ~ 114lm) | Height - Seated (Max) 0.084" (2.13mm) |
Current - Test 350mA | Thermal Resistance of Package 9°C/W |
Voltage - Forward (Vf) (Typ) 3.05V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEWHT-L1-R250-00DE5 | Cree LED | 0 | XPEWHT-L1-R250-00DE5-ND | 5,82888 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,89000 zł | 6,89 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,59626 zł | 4 596,26 zł |
| Unit Price without VAT: | 6,89000 zł |
|---|---|
| Unit Price with VAT: | 8,47470 zł |















