Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEBWT-L1-0000-00HE2 | |
|---|---|
DigiKey Part Number | 90-XPEBWT-L1-0000-00HE2TR-ND - Tape & Reel (TR) 90-XPEBWT-L1-0000-00HE2CT-ND - Cut Tape (CT) 90-XPEBWT-L1-0000-00HE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBWT-L1-0000-00HE2 |
Description | LED XLAMP COOL WHITE 5700K 1414 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E2 White, Cool 5700K 2.84V 350mA 110° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 (Typ) |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 1414 |
CCT (K) 5700K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 144lm (139lm ~ 148lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 5.8°C/W |
Voltage - Forward (Vf) (Typ) 2.84V | Base Product Number |
Lumens/Watt @ Current - Test 145 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPGBWT-L1-0000-00HE2 | Cree LED | 0 | 90-XPGBWT-L1-0000-00HE2CT-ND | 5,60000 zł | Parametric Equivalent |
| XPGBWT-L1-0000-00LE2 | Cree LED | 160 | XPGBWT-L1-0000-00LE2CT-ND | 7,97000 zł | Parametric Equivalent |
| XPGBWT-L1-R250-00HE2 | Cree LED | 0 | XPGBWT-L1-R250-00HE2-ND | 4,82976 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,82000 zł | 5,82 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,47916 zł | 4 479,16 zł |
| Unit Price without VAT: | 5,82000 zł |
|---|---|
| Unit Price with VAT: | 7,15860 zł |


