XPEBWT-L1-0000-00AZ8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 2,37783 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 2,55364 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 3,21980 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,29269 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,79540 zł
LED Lighting XLamp® XP-E2 White, Warm 2700K 2.9V 350mA 110° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBWT-L1-0000-00AZ8

DigiKey Part Number
90-XPEBWT-L1-0000-00AZ8TR-ND - Tape & Reel (TR)
90-XPEBWT-L1-0000-00AZ8CT-ND - Cut Tape (CT)
90-XPEBWT-L1-0000-00AZ8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPEBWT-L1-0000-00AZ8
Description
LED XLAMP WARM WHITE 2700K 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-E2 White, Warm 2700K 2.9V 350mA 110° 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XPEBWT-L1-0000-00AZ8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
90 lm/W
Mfr
CRI (Color Rendering Index)
80 (Typ)
Series
Current - Max
1A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
110°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
2700K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
91lm (87lm ~ 94lm)
Height - Seated (Max)
0.094" (2.39mm)
Current - Test
350mA
Thermal Resistance of Package
9°C/W
Voltage - Forward (Vf) (Typ)
2.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPEBWT-L1-0000-00AE8Cree LED0XPEBWT-L1-0000-00AE8-ND2,37783 złParametric Equivalent
XPEBWT-L1-R250-00AE8Cree LED0XPEBWT-L1-R250-00AE8-ND2,55364 złParametric Equivalent
XPEBWT-L1-R250-00AZ8Cree LED0XPEBWT-L1-R250-00AZ8-ND3,21980 złParametric Equivalent
XTEAWT-00-0000-00000LAE8Cree LED0XTEAWT-00-0000-00000LAE8TR-ND1,29269 złParametric Equivalent
XTEAWT-02-0000-00000LAE8Cree LED0XTEAWT-02-0000-00000LAE8-ND1,79540 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,88000 zł3,88 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,98611 zł2 986,11 zł
Manufacturers Standard Package
Unit Price without VAT:3,88000 zł
Unit Price with VAT:4,77240 zł