XPEBWT-01-0000-00CC1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 3,05220 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,83131 zł
Datasheet
LED Lighting XLamp® XP-E2 White, Cool 5000K 2.9V 350mA 110° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBWT-01-0000-00CC1

DigiKey Part Number
XPEBWT-01-0000-00CC1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPEBWT-01-0000-00CC1
Description
LED XLAMP COOL WHITE 5000K 2SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-E2 White, Cool 5000K 2.9V 350mA 110° 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XPEBWT-01-0000-00CC1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
102 lm/W
Mfr
CRI (Color Rendering Index)
70 (Typ)
Series
Current - Max
1A
Packaging
Tape & Reel (TR)
Viewing Angle
110°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
5000K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
104lm (100lm ~ 107lm)
Height - Seated (Max)
0.094" (2.39mm)
Current - Test
350mA
Thermal Resistance of Package
9°C/W
Voltage - Forward (Vf) (Typ)
2.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPEBWT-01-R250-00CC1Cree LED0XPEBWT-01-R250-00CC1-ND3,05220 złParametric Equivalent
XPEBWT-L1-0000-00CE3Cree LED0XPEBWT-L1-0000-00CE3-ND1,83131 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,62128 zł2 621,28 zł
Manufacturers Standard Package
Unit Price without VAT:2,62128 zł
Unit Price with VAT:3,22417 zł