Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XMLDCL-H0-0000-00A4ACCA1 | |
|---|---|
DigiKey Part Number | 90-XMLDCL-H0-0000-00A4ACCA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XMLDCL-H0-0000-00A4ACCA1 |
Description | XLAMP XMLDCL HI LIGHT EMITTING D |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XM-L® Gen 2 Red, Green, Blue, White (RGBW) 625nm Red, 528nm Green, 458nm Blue, 6850K White 2020 (5050 Metric) |
Category | Current - Max 1.75A Red, 1.75A Green, 1.75A Blue, 1.75A White |
Mfr | Luminous Flux @ Current/Temperature 95lm Red, 170lm Green, 42lm Blue, 120lm White |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 118° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2020 (5050 Metric) |
Wavelength 625nm Red, 528nm Green, 458nm Blue, 6850K White | Supplier Device Package 2020 |
Current - Test 350mA Red, 350mA Green, 350mA Blue, 350mA White | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Voltage - Forward (Vf) (Typ) 2.1V Red, 2.6V Green, 2.9V Blue, 2.9V White | Height - Seated (Max) 0.044" (1.13mm) |
Lumens/Watt @ Current - Test 129 lm/W Red, 187 lm/W Green, 41 lm/W Blue, 118 lm/W White | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XMLDCL-H0-0000-00A4AAAA2 | Cree LED | 0 | 90-XMLDCL-H0-0000-00A4AAAA2TR-ND | 30,41408 zł | Parametric Equivalent |
| XMLDCL-H0-0000-00A4AAAAA | Cree LED | 0 | 90-XMLDCL-H0-0000-00A4AAAAATR-ND | 27,64916 zł | Parametric Equivalent |
| XMLDCL-H0-0000-00A4AABA1 | Cree LED | 0 | 90-XMLDCL-H0-0000-00A4AABA1TR-ND | 29,30811 zł | Parametric Equivalent |
| XMLDCL-H0-0000-00A4AABA2 | Cree LED | 0 | 90-XMLDCL-H0-0000-00A4AABA2TR-ND | 27,64916 zł | Parametric Equivalent |
| XMLDCL-H0-0000-00A4AABAA | Cree LED | 0 | 90-XMLDCL-H0-0000-00A4AABAATR-ND | 33,84257 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,30811 zł | 29 308,11 zł |
| Unit Price without VAT: | 29,30811 zł |
|---|---|
| Unit Price with VAT: | 36,04898 zł |


