
MHDEWT-0000-000C0HH240G | |
|---|---|
DigiKey Part Number | 90-MHDEWT-0000-000C0HH240GTR-ND - Tape & Reel (TR) 90-MHDEWT-0000-000C0HH240GCT-ND - Cut Tape (CT) 90-MHDEWT-0000-000C0HH240GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHDEWT-0000-000C0HH240G |
Description | LED XLAMP NEUTRAL WHT 4000K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Xlamp® MHD-E White, Neutral 4000K 3-Step MacAdam Ellipse 9V 800mA 115° 2828 (7070 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 130 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 1.4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2828 (7070 Metric) |
CCT (K) 4000K 3-Step MacAdam Ellipse | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Flux @ 85°C, Current - Test 935lm (900lm ~ 970lm) | Height - Seated (Max) 0.065" (1.66mm) |
Current - Test 800mA | Thermal Resistance of Package 3.2°C/W |
Voltage - Forward (Vf) (Typ) 9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,63000 zł | 11,63 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,75616 zł | 7 756,16 zł |
| Unit Price without VAT: | 11,63000 zł |
|---|---|
| Unit Price with VAT: | 14,30490 zł |

