
XHGAWT-00-0000-00000BXE4 | |
|---|---|
DigiKey Part Number | XHGAWT-00-0000-00000BXE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XHGAWT-00-0000-00000BXE4 |
Description | LED XLAMP NEUTRAL WHT 4500K 3030 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XH-G White, Neutral 4500K 2.9V 65mA 130° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 350mA |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 3030 |
CCT (K) 4500K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 29lm (27lm ~ 31lm) | Height - Seated (Max) 0.072" (1.83mm) |
Current - Test 65mA | Thermal Resistance of Package 20°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
Lumens/Watt @ Current - Test 154 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,10597 zł | 1 105,97 zł |
| Unit Price without VAT: | 1,10597 zł |
|---|---|
| Unit Price with VAT: | 1,36034 zł |







