XD16AWT-H0-0000-00000HF3E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 2,76493 zł
Datasheet
LED Lighting XLamp® XD16 White, Cool 5000K 2.73V 350mA 135° 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XD16AWT-H0-0000-00000HF3E

DigiKey Part Number
XD16AWT-H0-0000-00000HF3E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XD16AWT-H0-0000-00000HF3E
Description
LED XLAMP COOL WHITE 5000K SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XD16 White, Cool 5000K 2.73V 350mA 135° 0606 (1616 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XD16AWT-H0-0000-00000HF3E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
2A
Series
Viewing Angle
135°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0606 (1616 Metric)
Color
Supplier Device Package
SMD
CCT (K)
5000K
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Flux @ 85°C, Current - Test
126lm (122lm ~ 130lm)
Height - Seated (Max)
0.035" (0.88mm)
Current - Test
350mA
Thermal Resistance of Package
6°C/W
Voltage - Forward (Vf) (Typ)
2.73V
Base Product Number
Lumens/Watt @ Current - Test
132 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XD16AWT-H0-0000-00000HFE3Cree LED090-XD16AWT-H0-0000-00000HFE3TR-ND2,76493 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,31790 zł9 953,70 zł
Manufacturers Standard Package
Unit Price without VAT:3,31790 zł
Unit Price with VAT:4,08102 zł