
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Opto/Lighting | |
Function | LED | |
Embedded | No | |
Utilized IC / Part | XM-L | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 183,42000 zł | 9 171,00 zł |
| Unit Price without VAT: | 183,42000 zł |
|---|---|
| Unit Price with VAT: | 225,60660 zł |

