Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MX6AWT-A1-0000-000DB3 | |
|---|---|
DigiKey Part Number | 90-MX6AWT-A1-0000-000DB3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MX6AWT-A1-0000-000DB3 |
Description | LED XLAMP WHITE SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® MX-6 White 3.3V 300mA 120° 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Category | Viewing Angle 120° |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2-SMD, Gull Wing Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package SMD |
Part Status Active | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Color | Height - Seated (Max) 0.058" (1.48mm) |
Current - Test 300mA | Thermal Resistance of Package 5°C/W |
Voltage - Forward (Vf) (Typ) 3.3V | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX6AWT-A1-0000-0009E3 | Cree LED | 0 | 90-MX6AWT-A1-0000-0009E3TR-ND | 6,30401 zł | Parametric Equivalent |
| MX6AWT-A1-0000-000BA9 | Cree LED | 0 | 90-MX6AWT-A1-0000-000BA9TR-ND | 5,35029 zł | Parametric Equivalent |
| MX6AWT-A1-0000-000BAA | Cree LED | 0 | 90-MX6AWT-A1-0000-000BAATR-ND | 6,19341 zł | Parametric Equivalent |
| MX6AWT-A1-0000-000BB8 | Cree LED | 0 | 90-MX6AWT-A1-0000-000BB8TR-ND | 6,08281 zł | Parametric Equivalent |
| MX6AWT-A1-0000-000BB9 | Cree LED | 0 | 90-MX6AWT-A1-0000-000BB9TR-ND | 5,27850 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 3,59083 zł | 5 027,16 zł |
| Unit Price without VAT: | 3,59083 zł |
|---|---|
| Unit Price with VAT: | 4,41672 zł |

