Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MX3AWT-A1-R250-000AE5 | |
|---|---|
DigiKey Part Number | MX3AWT-A1-R250-000AE5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MX3AWT-A1-R250-000AE5 |
Description | LED XLAMP NEUTRAL WHT 4000K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® MX-3 White, Neutral 4000K 3.7V 350mA 120° 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 91lm (87lm ~ 94lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.7V | |
Lumens/Watt @ Current - Test | 70 lm/W | |
CRI (Color Rendering Index) | 80 (Typ) | |
Current - Max | 500mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.058" (1.48mm) | |
Thermal Resistance of Package | 11°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,60880 zł | 652,20 zł |
| 500 | 2,44344 zł | 1 221,72 zł |
| 1 250 | 2,23773 zł | 2 797,16 zł |
| Unit Price without VAT: | 2,60880 zł |
|---|---|
| Unit Price with VAT: | 3,20882 zł |


