Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB2540-0000-000N0HX250E | |
|---|---|
DigiKey Part Number | CXB2540-0000-000N0HX250E-ND |
Manufacturer | |
Manufacturer Product Number | CXB2540-0000-000N0HX250E |
Description | LED COB XLAMP COOL WHT SQU 5000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB2540 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 146 lm/W |
Packaging Tray | Current - Max 2.1A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 23.85mm L x 23.85mm W |
CCT (K) 5000K 5-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 19.00mm Dia |
Luminous Flux @ Current/Temperature 5800lm (5590lm ~ 6010lm) | Lens Type Flat |
Current - Test 1.1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA2540-0000-000N0HW450F | Cree LED | 0 | CXA2540-0000-000N0HW450F-ND | 38,45750 zł | Parametric Equivalent |
| CXA2540-0000-000N0HW450G | Cree LED | 0 | CXA2540-0000-000N0HW450G-ND | 40,34980 zł | Parametric Equivalent |
| CXA2540-0000-000N0HW450H | Cree LED | 0 | CXA2540-0000-000N0HW450H-ND | 43,34100 zł | Parametric Equivalent |
| CXB2540-0000-000N0HW450E | Cree LED | 0 | CXB2540-0000-000N0HW450E-ND | 38,88480 zł | Parametric Equivalent |
| CXB2540-0000-000N0HW450G | Cree LED | 0 | CXB2540-0000-000N0HW450G-ND | 44,92810 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 44,92810 zł | 4 492,81 zł |
| Unit Price without VAT: | 44,92810 zł |
|---|---|
| Unit Price with VAT: | 55,26156 zł |

















