CXA2540-0000-000N0HW250G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 32,41420 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 38,21330 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 120
Unit Price: 37,13000 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 36,44300 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 38,45750 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 40,34980 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 43,34100 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 38,88480 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 44,92810 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 44,92810 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 50,91040 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 89,00160 zł
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA2540 White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA2540-0000-000N0HW250G

DigiKey Part Number
CXA2540-0000-000N0HW250G-ND
Manufacturer
Manufacturer Product Number
CXA2540-0000-000N0HW250G
Description
LED COB XLAMP COOL WHT SQU 5000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA2540 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
36V
Series
Lumens/Watt @ Current - Test
127 lm/W
Packaging
Tray
Current - Max
2.1A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Cool
Size / Dimension
23.85mm L x 23.85mm W
CCT (K)
5000K 3-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
19.00mm Dia
Luminous Flux @ Current/Temperature
5043lm (4860lm ~ 5225lm)
Lens Type
Flat
Current - Test
1.1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA2540-0000-000N0HV450FCree LED0CXA2540-0000-000N0HV450F-ND32,41420 złParametric Equivalent
CXA2540-0000-000N0HV450HCree LED0CXA2540-0000-000N0HV450H-ND38,21330 złParametric Equivalent
CXA2540-0000-000N0HW250FCree LED120CXA2540-0000-000N0HW250F-ND37,13000 złParametric Equivalent
CXA2540-0000-000N0HW250HCree LED0CXA2540-0000-000N0HW250H-ND36,44300 złParametric Equivalent
CXA2540-0000-000N0HW450FCree LED0CXA2540-0000-000N0HW450F-ND38,45750 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tray
QuantityUnit PriceExt Price
10033,02460 zł3 302,46 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33,02460 zł
Unit Price with VAT:40,62026 zł