Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA2540-0000-000N0HV250H | |
|---|---|
DigiKey Part Number | CXA2540-0000-000N0HV250H-ND |
Manufacturer | |
Manufacturer Product Number | CXA2540-0000-000N0HV250H |
Description | LED COB XLAMP COOL WHT SQU 5000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA2540 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 108 lm/W |
Packaging Tray | Current - Max 2.1A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 23.85mm L x 23.85mm W |
CCT (K) 5000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 19.00mm Dia |
Luminous Flux @ Current/Temperature 4388lm (4230lm ~ 4545lm) | Lens Type Flat |
Current - Test 1.1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA2540-0000-000N0HV250F | Cree LED | 0 | CXA2540-0000-000N0HV250F-ND | 30,15550 zł | Parametric Equivalent |
| CXA2540-0000-000N0HV450F | Cree LED | 0 | CXA2540-0000-000N0HV450F-ND | 32,41420 zł | Parametric Equivalent |
| CXA2540-0000-000N0HV450H | Cree LED | 0 | CXA2540-0000-000N0HV450H-ND | 38,21330 zł | Parametric Equivalent |
| CXA2540-0000-000N0UU450F | Cree LED | 0 | CXA2540-0000-000N0UU450F-ND | 49,62840 zł | Parametric Equivalent |
| CXA2540-0000-000N0UU450G | Cree LED | 0 | CXA2540-0000-000N0UU450G-ND | 33,02460 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 35,95470 zł | 3 595,47 zł |
| Unit Price without VAT: | 35,95470 zł |
|---|---|
| Unit Price with VAT: | 44,22428 zł |

















