
CXA1507-0000-000N0YE230H | |
|---|---|
DigiKey Part Number | CXA1507-0000-000N0YE230H-ND |
Manufacturer | |
Manufacturer Product Number | CXA1507-0000-000N0YE230H |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1507 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 83 lm/W |
Packaging Tray | Current - Max 375mA |
Part Status Active | CRI (Color Rendering Index) 93 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.90mm Dia |
Luminous Flux @ Current/Temperature 613lm (590lm ~ 635lm) | Lens Type Flat |
Current - Test 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1507-0000-000N0YD427F | Cree LED | 100 | CXA1507-0000-000N0YD427F-ND | 16,95000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,42000 zł | 11,42 zł |
| 10 | 10,84800 zł | 108,48 zł |
| 50 | 10,53980 zł | 526,99 zł |
| 100 | 9,70590 zł | 970,59 zł |
| 200 | 8,82675 zł | 1 765,35 zł |
| 500 | 8,26724 zł | 4 133,62 zł |
| 1 000 | 7,61257 zł | 7 612,57 zł |
| Unit Price without VAT: | 11,42000 zł |
|---|---|
| Unit Price with VAT: | 14,04660 zł |
















