CXA1507-0000-000N0YD227F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 8,30190 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 11,23200 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 7,20310 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 100
Unit Price: 16,95000 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 8,30190 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 9,70590 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 13,06330 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 8,30190 zł
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1507 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA1507-0000-000N0YD227F

DigiKey Part Number
CXA1507-0000-000N0YD227F-ND
Manufacturer
Manufacturer Product Number
CXA1507-0000-000N0YD227F
Description
LED COB XLAMP WARM WHT SQU 2700K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1507 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
37V
Series
Lumens/Watt @ Current - Test
72 lm/W
Packaging
Tray
Current - Max
375mA
Part Status
Active
CRI (Color Rendering Index)
93
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
15.85mm L x 15.85mm W
CCT (K)
2700K 4-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
8.90mm Dia
Luminous Flux @ Current/Temperature
530lm (510lm ~ 550lm)
Lens Type
Flat
Current - Test
200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA1507-0000-000N0YD227HCree LED0CXA1507-0000-000N0YD227H-ND8,30190 złParametric Equivalent
CXA1507-0000-000N0YD230FCree LED0CXA1507-0000-000N0YD230F-ND11,23200 złParametric Equivalent
CXA1507-0000-000N0YD230HCree LED0CXA1507-0000-000N0YD230H-ND7,20310 złParametric Equivalent
CXA1507-0000-000N0YD427FCree LED100CXA1507-0000-000N0YD427F-ND16,95000 złParametric Equivalent
CXA1507-0000-000N0YD427GCree LED0CXA1507-0000-000N0YD427G-ND8,30190 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tray
QuantityUnit PriceExt Price
10013,06330 zł1 306,33 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,06330 zł
Unit Price with VAT:16,06786 zł