CMB2550-0000-000N0Z0A27H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 148
Unit Price: 68,80000 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 64,33993 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 76,22917 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 60
Unit Price: 82,59000 zł
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 83,91817 zł
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMB2550 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMB2550-0000-000N0Z0A27H

DigiKey Part Number
90-CMB2550-0000-000N0Z0A27H-ND
Manufacturer
Manufacturer Product Number
CMB2550-0000-000N0Z0A27H
Description
LED COB XLAMP WARM WHT SQU 2700K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB2550 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
34V
Series
Lumens/Watt @ Current - Test
113 lm/W
Packaging
Tray
Current - Max
3.6A
Part Status
Active
CRI (Color Rendering Index)
95
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
23.85mm L x 23.85mm W
CCT (K)
2700K 2-Step MacAdam Ellipse
Height
1.75mm
Configuration
Square
Light Emitting Surface (LES)
19.00mm Dia
Luminous Flux @ Current/Temperature
5393lm
Lens Type
Flat
Current - Test
1.4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMB2550-0000-000N0Z0A30HCree LED14890-CMB2550-0000-000N0Z0A30H-ND68,80000 złParametric Equivalent
CMB2550-0000-000N0Z0AL7CCree LED090-CMB2550-0000-000N0Z0AL7C-ND64,33993 złParametric Equivalent
CMB2550-R060-000N0Z0A27HCree LED090-CMB2550-R060-000N0Z0A27H-ND76,22917 złParametric Equivalent
CMB2550-R060-000N0Z0A30HCree LED6090-CMB2550-R060-000N0Z0A30H-ND82,59000 złParametric Equivalent
CMB2550-R060-000N0Z0AL7CCree LED090-CMB2550-R060-000N0Z0AL7C-ND83,91817 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tray
QuantityUnit PriceExt Price
15058,47980 zł8 771,97 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:58,47980 zł
Unit Price with VAT:71,93015 zł