Parametric Equivalent
Parametric Equivalent

CMA1306-0000-000N0Z0A27H | |
|---|---|
DigiKey Part Number | 90-CMA1306-0000-000N0Z0A27H-ND |
Manufacturer | |
Manufacturer Product Number | CMA1306-0000-000N0Z0A27H |
Description | LED COB XLAMP WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA1306 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 89 lm/W |
Packaging Bulk | Current - Max 600mA |
Part Status Active | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 116° |
Color White, Warm | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 2700K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 641lm (Typ) | Lens Type Flat |
Current - Test 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMA1306-0000-000N0Z0A30H | Cree LED | 0 | 90-CMA1306-0000-000N0Z0A30H-ND | 16,11550 zł | Parametric Equivalent |
| CMA1306-0000-000N0Z0AL7C | Cree LED | 0 | 90-CMA1306-0000-000N0Z0AL7C-ND | 16,84800 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,11550 zł | 1 611,55 zł |
| Unit Price without VAT: | 16,11550 zł |
|---|---|
| Unit Price with VAT: | 19,82207 zł |

