
CLP6C-FKB-CKNPRGJBB7A363 | |
|---|---|
DigiKey Part Number | CLP6C-FKB-CKNPRGJBB7A363TR-ND - Tape & Reel (TR) CLP6C-FKB-CKNPRGJBB7A363CT-ND - Cut Tape (CT) CLP6C-FKB-CKNPRGJBB7A363DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLP6C-FKB-CKNPRGJBB7A363 |
Description | LED RGB DIFFUSED 6PLCC SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621.5nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CLP6C-FKB-CKNPRGJBB7A363 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 4.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.2V Green, 3.2V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 6.00mm L x 5.00mm W | |
Height (Max) | 2.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 zł | 2,59 zł |
| 10 | 2,23000 zł | 22,30 zł |
| 100 | 1,92180 zł | 192,18 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,85286 zł | 1 667,57 zł |
| 1 800 | 1,65895 zł | 2 986,11 zł |
| Unit Price without VAT: | 2,59000 zł |
|---|---|
| Unit Price with VAT: | 3,18570 zł |











