
CLM1B-GKW-CXBYA793 | |
|---|---|
DigiKey Part Number | 90-CLM1B-GKW-CXBYA793TR-ND - Tape & Reel (TR) 90-CLM1B-GKW-CXBYA793CT-ND - Cut Tape (CT) 90-CLM1B-GKW-CXBYA793DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLM1B-GKW-CXBYA793 |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | LED Indication - Discrete 2-PLCC |
Datasheet | Datasheet |
Category | Package / Case 2-PLCC |
Mfr | Supplier Device Package |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 3.20mm L x 2.70mm W |
Part Status Active | Height (Max) 2.05mm |
Viewing Angle 120° | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 zł | 1,26 zł |
| 10 | 1,09500 zł | 10,95 zł |
| 100 | 0,94400 zł | 94,40 zł |
| 500 | 0,85008 zł | 425,04 zł |
| 1 000 | 0,81245 zł | 812,45 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,79644 zł | 1 592,88 zł |
| Unit Price without VAT: | 1,26000 zł |
|---|---|
| Unit Price with VAT: | 1,54980 zł |


