Direct

Category | Lens Size 5.10mm x 3.70mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.4V |
Series | Current - Test 20mA |
Packaging Bulk | Viewing Angle 100° x 40° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Lens Color Green | Supplier Device Package |
Lens Transparency Clear | Height (Max) 7.00mm |
Millicandela Rating | Base Product Number |
Lens Style Oval with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C5SMF-GJE-CV14Q7S1 | Cree LED | 0 | C5SMF-GJE-CV14Q7S1-ND | 0,68226 zł | Direct |

