
C5SMF-BJF-CR24Q4T1 | |
|---|---|
DigiKey Part Number | C5SMF-BJF-CR24Q4T1-ND |
Manufacturer | |
Manufacturer Product Number | C5SMF-BJF-CR24Q4T1 |
Description | LED BLUE CLEAR 5MM OVAL T/H |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.4V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.10mm x 3.70mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.4V |
Series | Current - Test 20mA |
Packaging Bulk | Viewing Angle 100° x 40° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Lens Color Blue | Supplier Device Package |
Lens Transparency Clear | Height (Max) 10.95mm |
Millicandela Rating | Base Product Number |
Lens Style Oval with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,92104 zł | 460,52 zł |
| Unit Price without VAT: | 0,92104 zł |
|---|---|
| Unit Price with VAT: | 1,13288 zł |

