C566C-AFS-CU0W0252 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cree LED
In Stock: 11 610
Unit Price: 0,86000 zł
Datasheet
Amber 590nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C566C-AFS-CU0W0252

DigiKey Part Number
C566C-AFS-CU0W0252TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C566C-AFS-CU0W0252
Description
LED AMBER DIFFUSED 5MM OVAL T/H
Customer Reference
Detailed Description
Amber 590nm LED Indication - Discrete 2.1V Radial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Amber
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Oval with Domed Top
Lens Size
5.20mm x 4.60mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
70°, 35°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
11.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types