C503B-GCS-CY0Z0891 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cree LED
In Stock: 0
Unit Price: 0,94496 zł
Datasheet
Image for C503B-GCS-CY0Z0891 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C503B-GCS-CY0Z0891

DigiKey Part Number
C503B-GCS-CY0Z0891-ND
Manufacturer
Manufacturer Product Number
C503B-GCS-CY0Z0891
Description
LED GREEN CLEAR 5MM ROUND T/H
Customer Reference
Detailed Description
Green 530nm LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
EDA/CAD Models
C503B-GCS-CY0Z0891 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5.00mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
3.2V
Packaging
Bulk
Current - Test
20mA
Part Status
Obsolete
Viewing Angle
30°
Color
Mounting Type
Configuration
Standard
Wavelength - Dominant
Lens Color
Colorless
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
12.70mm
Lens Style
Round with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C503B-GCS-CA0B0891Cree LED0C503B-GCS-CA0B0891-ND0,94496 złDirect
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types