
C503B-GCS-CA0B0782 | |
|---|---|
DigiKey Part Number | C503B-GCS-CA0B0782CT-ND - Cut Tape (CT) C503B-GCS-CA0B0782TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C503B-GCS-CA0B0782 |
Description | LED GREEN CLEAR 5MM ROUND T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | C503B-GCS-CA0B0782 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 12.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 zł | 1,11 zł |
| 10 | 0,97000 zł | 9,70 zł |
| 100 | 0,83560 zł | 83,56 zł |
| 500 | 0,75270 zł | 376,35 zł |
| 1 000 | 0,71938 zł | 719,38 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,84599 zł | 2 114,97 zł |
| Unit Price without VAT: | 1,11000 zł |
|---|---|
| Unit Price with VAT: | 1,36530 zł |

