
C503B-GCN-CA0B0892 | |
|---|---|
DigiKey Part Number | C503B-GCN-CA0B0892CT-ND - Cut Tape (CT) C503B-GCN-CA0B0892TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C503B-GCN-CA0B0892 |
Description | LED GREEN CLEAR 5MM ROUND T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | C503B-GCN-CA0B0892 Models |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Test 20mA |
Part Status Active | Viewing Angle 30° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 10.30mm |
Lens Style Round with Domed Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 zł | 1,33 zł |
| 10 | 1,16000 zł | 11,60 zł |
| 100 | 1,00110 zł | 100,11 zł |
| 500 | 0,90150 zł | 450,75 zł |
| 1 000 | 0,86158 zł | 861,58 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,84599 zł | 2 114,97 zł |
| Unit Price without VAT: | 1,33000 zł |
|---|---|
| Unit Price with VAT: | 1,63590 zł |

