
7121-24-1001 | |
|---|---|
DigiKey Part Number | 306-7121-24-1001-ND |
Manufacturer | |
Manufacturer Product Number | 7121-24-1001 |
Description | RELAY COTO STANDARD CD REV. 00 B |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NC (1 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NC (1 Form B) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Coil Current | 6.9 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2 VDC | |
Operate Time | 1 ms | |
Release Time | 100 µs | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 3.5 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 198 | 67,30227 zł | 13 325,85 zł |
| Unit Price without VAT: | 67,30227 zł |
|---|---|
| Unit Price with VAT: | 82,78179 zł |

