Similar

ZUS1R50512 | |
|---|---|
DigiKey Part Number | 1776-1837-ND |
Manufacturer | |
Manufacturer Product Number | ZUS1R50512 |
Description | DC DC CONVERTER 12V |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 130mA 4.5V - 9V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 130mA |
Mfr | Voltage - Isolation 500 V |
Series | Applications ITE (Commercial) |
Packaging Box | Features OCP |
Part Status Obsolete | Operating Temperature -20°C ~ 71°C (With Derating) |
Type Isolated Module | Efficiency 68% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 4-DIP Module |
Voltage - Input (Max) 9V | Size / Dimension 1.08" L x 0.71" W x 0.28" H (27.5mm x 18.0mm x 7.0mm) |
Voltage - Output 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MGS1R50512 | Cosel USA, Inc. | 1 061 | 1776-1074-ND | 44,06000 zł | Similar |


