
TBC-100-104 | |
|---|---|
DigiKey Part Number | TBC-100-104-ND |
Manufacturer | |
Manufacturer Product Number | TBC-100-104 |
Description | LINE FLTR 500VAC 100A CHASS MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 100 A 500V 50/60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | TBC-100-104 Models |
Category | Current 100 A |
Manufacturer Cosel USA, Inc. | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency cURus, VDE |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Filter Type Three Phase (Wye) | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Terminal Block |
Voltage - Rated AC 500V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 510,94000 zł | 3 510,94 zł |
| Unit Price without VAT: | 3 510,94000 zł |
|---|---|
| Unit Price with VAT: | 4 318,45620 zł |

